
TNY174DG-TL | |
|---|---|
DigiKey Part Number | 596-TNY174DG-TLTR-ND - Tape & Reel (TR) 596-TNY174DG-TLCT-ND - Cut Tape (CT) 596-TNY174DG-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNY174DG-TL |
Description | 8.5 W (85-265 VAC) 11 W (230 VAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 132kHz SO-8C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 65% | |
Frequency - Switching | 132kHz | |
Power (Watts) | 11 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | SO-8C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 100 | RM2.26870 | RM226.87 |
| 1,000 | RM1.93060 | RM1,930.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.93060 | RM4,826.50 |
| 12,500 | RM1.65480 | RM20,685.00 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |


