
TOP246F | |
|---|---|
DigiKey Part Number | TOP246F--ND |
Manufacturer | |
Manufacturer Product Number | TOP246F |
Description | IC OFFLINE SW FLYBACK TO262-7C |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz ~ 132kHz TO-262-7C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 66.5% | |
Frequency - Switching | 66kHz ~ 132kHz | |
Power (Watts) | 125 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | TO-262-7 (6 Leads) Formed Leads | |
Supplier Device Package | TO-262-7C | |
Mounting Type | Through Hole | |
Base Product Number |

