
PS-12330 F2 | |
|---|---|
DigiKey Part Number | 3164-PS-12330F2-ND |
Manufacturer | |
Manufacturer Product Number | PS-12330 F2 |
Description | PS-12330;GENPURPOSE;12V;33AH;F2; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 33Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.72" L x 5.14" W x 6.22" H (196.1mm x 130.6mm x 158.0mm) | |
Termination Style | Nut and Bolt, M6 | |
Discharge Rate | 1.65A | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM451.86000 | RM451.86 |
| Unit Price without VAT: | RM451.86000 |
|---|---|
| Unit Price with VAT: | RM497.04600 |


