
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 84 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86.5% | |
Operating Temperature | -40°C ~ 95°C | |
Features | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.24" L x 5.59" W x 1.58" H (260.0mm x 142.0mm x 40.1mm) | |
Approval Agency | CB, CE, CSA, cURus, EN, UKCA, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,893.24000 | RM4,893.24 |
| 5 | RM4,660.42200 | RM23,302.11 |
| Unit Price without VAT: | RM4,893.24000 |
|---|---|
| Unit Price with VAT: | RM5,382.56400 |

