SCR 2 kV 1570 A Standard Recovery Chassis Mount Press-Pak (Pow-R-Disc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C712L

DigiKey Part Number
835-1001-ND
Manufacturer
Manufacturer Product Number
C712L
Description
SCR 2KV 1570A PRESS-PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SCR 2 kV 1570 A Standard Recovery Chassis Mount Press-Pak (Pow-R-Disc)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
1570 A
Manufacturer
Powerex Inc.
Current - Off State (Max)
90 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
18500A, 20000A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
2 kV
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
3 V
Mounting Type
Chassis Mount
Current - Gate Trigger (Igt) (Max)
120 mA
Package / Case
B-PUK (TO-200AC)
Voltage - On State (Vtm) (Max)
1.45 V
Supplier Device Package
Press-Pak (Pow-R-Disc)
Current - On State (It (AV)) (Max)
1000 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
30RM1,386.23900RM41,587.17
Unit Price without VAT:RM1,386.23900
Unit Price with VAT:RM1,524.86290