
VLA312-2425 | |
|---|---|
DigiKey Part Number | VLA312-2425-ND |
Manufacturer | |
Manufacturer Product Number | VLA312-2425 |
Description | DC/DC CONVERTER 24V 25W |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 24V 1.05A 850V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Open Frame | |
Voltage - Input (Min) | 475V | |
Voltage - Input (Max) | 850V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 25W | |
Applications | - | |
Efficiency | 77% | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.54" L x 2.16" W x 1.38" H (90.0mm x 55.0mm x 35.0mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM510.14700 | RM5,101.47 |
| Unit Price without VAT: | RM510.14700 |
|---|---|
| Unit Price with VAT: | RM561.16170 |

