802-80-026-10-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: RM7.74323
Datasheet

Similar


Molex
In Stock: 367
Unit Price: RM7.29000
Datasheet

Similar


Molex
In Stock: 249
Unit Price: RM15.05000
Datasheet

Similar


Molex
In Stock: 947
Unit Price: RM4.49000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM8.55000
Datasheet

Similar


Samtec Inc.
In Stock: 553
Unit Price: RM5.71000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM10.56000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM11.35000
Datasheet

Similar


Samtec Inc.
In Stock: 24
Unit Price: RM16.04000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM6.15000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM14.46000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM10.84000
Datasheet
Connector Header Through Hole 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

802-80-026-10-001101

DigiKey Part Number
802-80-026-10-001101-ND
Manufacturer
Manufacturer Product Number
802-80-026-10-001101
Description
CONN HEADER VERT 26POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.191" (4.85mm)
Contact Length - Post
0.121" (3.08mm)
Overall Contact Length
0.438" (11.12mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
150VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
408RM10.33863RM4,218.16
Manufacturers Standard Package
Unit Price without VAT:RM10.33863
Unit Price with VAT:RM11.37249