
890-70-011-10-004101 | |
|---|---|
DigiKey Part Number | 890-70-011-10-004101-ND |
Manufacturer | |
Manufacturer Product Number | 890-70-011-10-004101 |
Description | CONN HEADER VERT 11POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.100" (2.54mm) |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Overall Contact Length 0.805" (20.44mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.587" (14.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 930 | RM3.49966 | RM3,254.68 |
| Unit Price without VAT: | RM3.49966 |
|---|---|
| Unit Price with VAT: | RM3.84963 |










