Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA214020GNP#HD0

DigiKey Part Number
20-RAA214020GNP#HD0TR-ND - Tape & Reel (TR)
20-RAA214020GNP#HD0CT-ND - Cut Tape (CT)
20-RAA214020GNP#HD0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA214020GNP#HD0
Description
IC REG LINEAR POS ADJ 2A 10DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.9V
Voltage - Output (Max)
Voltage Dropout (Max)
0.54V @ 2A
Current - Output
Current - Quiescent (Iq)
300 µA
PSRR
81dB ~ 50dB (120Hz ~ 1MHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.66000RM11.66
10RM8.71900RM87.19
25RM7.98400RM199.60
100RM7.17630RM717.63
250RM6.79100RM1,697.75
500RM6.55884RM3,279.42
1,000RM6.36779RM6,367.79
2,500RM6.16607RM15,415.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM6.01628RM36,097.68
Manufacturers Standard Package
Unit Price without VAT:RM11.66000
Unit Price with VAT:RM12.82600