


37072 | |
|---|---|
DigiKey Part Number | 37072-ND |
Manufacturer | |
Manufacturer Product Number | 37072 |
Description | SHIPPER CIRC BD 16X12-1/4X3-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 16.00" L x 12.25" W x 3.50" H (406.4mm x 311.2mm x 88.9mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Protektive Pak | Usage Storage, Shipping |
Series | Dimensions - Overall 16.00" L x 12.25" W x 3.50" H (406.4mm x 311.2mm x 88.9mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Conductive, Dissipative, Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.87000 | RM44.87 |
| 10 | RM39.18400 | RM391.84 |
| 25 | RM37.49640 | RM937.41 |
| 50 | RM36.38020 | RM1,819.01 |
| 100 | RM35.37900 | RM3,537.90 |
| 250 | RM34.20668 | RM8,551.67 |
| 500 | RM33.41914 | RM16,709.57 |
| 1,000 | RM32.70513 | RM32,705.13 |
| Unit Price without VAT: | RM44.87000 |
|---|---|
| Unit Price with VAT: | RM49.35700 |


