Card Carrier Storage, Shipping Corrugated Fiberboard 20.50" L x 15.50" W x 1.50" H (520.7mm x 393.7mm x 38.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Card Carrier Storage, Shipping Corrugated Fiberboard 20.50" L x 15.50" W x 1.50" H (520.7mm x 393.7mm x 38.1mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material

37077

DigiKey Part Number
37077-ND
Manufacturer
Manufacturer Product Number
37077
Description
SHIPPR CIRBD 20-1/2X15-1/2X1-1/2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Carrier Storage, Shipping Corrugated Fiberboard 20.50" L x 15.50" W x 1.50" H (520.7mm x 393.7mm x 38.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Card Carrier
Usage
Storage, Shipping
Dimensions - Overall
20.50" L x 15.50" W x 1.50" H (520.7mm x 393.7mm x 38.1mm)
Material
Corrugated Fiberboard
Features
Dissipative Foam Insert, Hinged Lid
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM61.43560RM6,143.56
Unit Price without VAT:RM61.43560
Unit Price with VAT:RM67.57916