



37296 | |
|---|---|
DigiKey Part Number | 37296-ND |
Manufacturer | |
Manufacturer Product Number | 37296 |
Description | ESD HANDLER 8X5-3/16X3-5/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 5.19" L x 8.00" W x 3.63" H (131.8mm x 203.2mm x 92.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 5.19" L x 8.00" W x 3.63" H (131.8mm x 203.2mm x 92.2mm) | |
Material | Corrugated Fiberboard | |
Features | 12 Cells, Dissipative Partitions, Lid and Handles Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM231.26200 | RM1,156.31 |
| Unit Price without VAT: | RM231.26200 |
|---|---|
| Unit Price with VAT: | RM254.38820 |

