



37334 | |
|---|---|
DigiKey Part Number | 37334-ND |
Manufacturer | |
Manufacturer Product Number | 37334 |
Description | ESD HANDLER 10X6-1/4X2-7/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 6.25" L x 10.00" W x 2.88" H (158.8mm x 254.0mm x 73.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 6.25" L x 10.00" W x 2.88" H (158.8mm x 254.0mm x 73.2mm) | |
Material | Corrugated Fiberboard | |
Features | 12 Cells, Dissipative Partitions, Lid and Handles Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM313.94800 | RM1,569.74 |
| Unit Price without VAT: | RM313.94800 |
|---|---|
| Unit Price with VAT: | RM345.34280 |

