


37561 | |
|---|---|
DigiKey Part Number | 2293-37561-ND |
Manufacturer | |
Manufacturer Product Number | 37561 |
Description | STORAGE CONT 12X7 1/4 X7 1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage, Transport Corrugated Fiberboard 12.88" L x 8.38" W x 7.50" H (327.0mm x 212.7mm x 190.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tote | |
Usage | Storage, Transport | |
Dimensions - Overall | 12.88" L x 8.38" W x 7.50" H (327.0mm x 212.7mm x 190.5mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive, Dissipative, Lid and Handles Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM234.67000 | RM234.67 |
| Unit Price without VAT: | RM234.67000 |
|---|---|
| Unit Price with VAT: | RM258.13700 |

