


37620 | |
|---|---|
DigiKey Part Number | 37620-ND |
Manufacturer | |
Manufacturer Product Number | 37620 |
Description | TOTE NESTING TOP OD 12X9X4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage, Transport Corrugated Fiberboard 12.00" L x 9.00" W x 4.00" H (304.8mm x 228.6mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tote | |
Usage | Storage, Transport | |
Dimensions - Overall | 12.00" L x 9.00" W x 4.00" H (304.8mm x 228.6mm x 101.6mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive, Stackable | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.94000 | RM53.94 |
| 10 | RM47.47300 | RM474.73 |
| 25 | RM45.53360 | RM1,138.34 |
| 50 | RM44.24700 | RM2,212.35 |
| 100 | RM43.08900 | RM4,308.90 |
| 250 | RM41.73136 | RM10,432.84 |
| 500 | RM40.81650 | RM20,408.25 |
| Unit Price without VAT: | RM53.94000 |
|---|---|
| Unit Price with VAT: | RM59.33400 |

