
38721 | |
|---|---|
DigiKey Part Number | 38721-ND |
Manufacturer | |
Manufacturer Product Number | 38721 |
Description | HNDLR ADJ 15CELL 4X15-3/4X1" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Transport Corrugated Fiberboard 22.00" L x 18.88" W x 4.00" H (558.8mm x 479.6mm x 101.6mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 22.00" L x 18.88" W x 4.00" H (558.8mm x 479.6mm x 101.6mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 15 Cells, Dissipative, Lid Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM219.82800 | RM1,099.14 |
| Unit Price without VAT: | RM219.82800 |
|---|---|
| Unit Price with VAT: | RM241.81080 |

