Protektive Pak Third Party Material Testing on Impregnated Corrugated Material
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38822

DigiKey Part Number
38822-ND
Manufacturer
Manufacturer Product Number
38822
Description
HNDLR ADJ 15CELL 8X15-3/4X1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Storage, Transport Corrugated Fiberboard 22.00" L x 18.88" W x 8.00" H (558.8mm x 479.6mm x 203.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Box
Manufacturer
Protektive Pak
Usage
Storage, Transport
Series
Dimensions - Overall
22.00" L x 18.88" W x 8.00" H (558.8mm x 479.6mm x 203.2mm)
Packaging
Bulk
Material
Corrugated Fiberboard
Part Status
Active
Features
15 Cells, Dissipative, Lid Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5RM356.47600RM1,782.38
Unit Price without VAT:RM356.47600
Unit Price with VAT:RM392.12360