
38849 | |
|---|---|
DigiKey Part Number | 38849-ND |
Manufacturer | |
Manufacturer Product Number | 38849 |
Description | SHIPPER PLASTEK CIRCUIT BOARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Polypropylene 10.50" L x 8.50" W x 1.50" H (266.7mm x 215.9mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 10.50" L x 8.50" W x 1.50" H (266.7mm x 215.9mm x 38.1mm) | |
Material | Polypropylene | |
Features | Chemical and Moisture Resistant, Conductive, Dissipative Foam Insert | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM67.26000 | RM67.26 |
| Unit Price without VAT: | RM67.26000 |
|---|---|
| Unit Price with VAT: | RM73.98600 |

