
39351 | |
|---|---|
DigiKey Part Number | 39351-ND |
Manufacturer | |
Manufacturer Product Number | 39351 |
Description | PLASTEK SHEET, 3 MM X 36'' X 48" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plastic Sheet | |
For Use With/Related Products | Shelving | |
Specifications | 36" x 48", Conductive | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM151.56400 | RM1,515.64 |
| Unit Price without VAT: | RM151.56400 |
|---|---|
| Unit Price with VAT: | RM166.72040 |

