
47021 | |
|---|---|
DigiKey Part Number | 47021-ND |
Manufacturer | |
Manufacturer Product Number | 47021 |
Description | TAPE MASKING WHITE 3/4"X60YDS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive White 0.75" (19.05mm) 3/4" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | - | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 180' (55.0m) 60 yds | |
Color | White | |
Usage | Wave Soldering | |
Temperature Range | -32°F ~ 275°F (-35°C ~ 135°C) | |
Shelf Life Start | Date of Purchase | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 68°F (20°C) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.65000 | RM33.65 |
| Unit Price without VAT: | RM33.65000 |
|---|---|
| Unit Price with VAT: | RM37.01500 |

