
49109 | |
|---|---|
DigiKey Part Number | 49109-ND |
Manufacturer | |
Manufacturer Product Number | 49109 |
Description | BAG STAT DISSIPATV 8"X10" |
Customer Reference | |
Detailed Description | Static Dissipative Bag Energy Shielding Pink 8" (203.2mm) X 10" (254mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Static Dissipative Bag | |
Metal Layer | None | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 4.0 mil (101.6 microns) | |
Length - Inside | 10" (254mm) | |
Width - Inside | 8" (203.2mm) | |
Tensile Strength | - | |
Color | Pink | |
Base Product Number | - |

