Image for 7133902 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7133902

DigiKey Part Number
7133902-ND
Manufacturer
Manufacturer Product Number
7133902
Description
CABLE CAT6 8COND 23AWG YLW 1000'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Yellow 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.235" (5.97mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Yellow
Ratings
-
Features
Rip Cord
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
CABLE CAT6 8COND 23AWG BLUE
In-Stock: 6000
Unit Price: RM1.49468
CABLE CAT6 8COND 23AWG ORG 1000'
In-Stock: 0
Unit Price:
CABLE CAT6 8COND 23AWG GRN 1000'
In-Stock: 0
Unit Price: