
C1112.18.01 | |
|---|---|
DigiKey Part Number | C1112-500-ND |
Manufacturer | |
Manufacturer Product Number | C1112.18.01 |
Description | CABLE COAXIAL RG-59 22AWG 500' |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG (0.32mm²) RG-59 500.0' (152.40m) 80 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prysmian Group | |
Series | - | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 22 AWG (0.32mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | Braid | |
Impedance | 80 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | RF Signal, Video | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 70% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | - |

