Image for 5131380E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5131380E

DigiKey Part Number
5131380E-ND
Manufacturer
Manufacturer Product Number
5131380E
Description
CABLE CAT5E 8COND 24AWG 1000'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Pink 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.180" (4.57mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Pink
Ratings
-
Features
-
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluoropolymer
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
CABLE CAT5E 8COND 24AWG WHITE
In-Stock: 1000
Unit Price: RM1.30339
CABLE CAT5E 8COND 24AWG YELLOW
In-Stock: 1000
Unit Price: RM1.30339
CABLE CAT5E 8CON 24AWG GRAY
In-Stock: 0
Unit Price: RM1.30339
CABLE CAT5E 8CON 24AWG RED 1000'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG GREEN
In-Stock: 1000
Unit Price: RM1.30339