8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5133512E

DigiKey Part Number
5133512E-ND
Manufacturer
Manufacturer Product Number
5133512E
Description
CABLE CAT5E 8CON 24AWG GRN 1000'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.200" (5.08mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Green
Ratings
-
Features
-
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
CABLE CAT5E 8CON 24AWG WHT 1000'
In-Stock: 0
Unit Price: RM0.76239
CABLE CAT5E 8CON 24AWG RED 1000'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG YL 1000'
In-Stock: 1000
Unit Price: RM0.76239
CABLE CAT5E 8COND 24AWG BLUE
In-Stock: 0
Unit Price: RM785.87000
CABLE CAT5E 8CON 24AWG BLK 1000'
In-Stock: 1000
Unit Price: RM0.79289