
7131803 | |
|---|---|
DigiKey Part Number | C7131803G-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7131803 |
Description | CABLE CAT6 8COND 24AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Gray 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluoropolymer | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.04852 | RM2,048.52 |
| 2,000 | RM1.94703 | RM3,894.06 |
| 3,000 | RM1.88957 | RM5,668.71 |
| 5,000 | RM1.81914 | RM9,095.70 |
| 7,000 | RM1.77388 | RM12,417.16 |
| 10,000 | RM1.72688 | RM17,268.80 |
| Unit Price without VAT: | RM2.04852 |
|---|---|
| Unit Price with VAT: | RM2.25337 |

