
7131841 | |
|---|---|
DigiKey Part Number | C7131841W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7131841 |
Description | CABLE CAT6 8COND 23AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable White 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | - | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluoropolymer | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,031.11000 | RM2,031.11 |
| 2 | RM1,931.01500 | RM3,862.03 |
| 3 | RM1,874.37667 | RM5,623.13 |
| 5 | RM1,804.93000 | RM9,024.65 |
| 7 | RM1,760.32429 | RM12,322.27 |
| 10 | RM1,713.98700 | RM17,139.87 |
| Unit Price without VAT: | RM2,031.11000 |
|---|---|
| Unit Price with VAT: | RM2,234.22100 |

