
7131900 | |
|---|---|
DigiKey Part Number | C7131900BL-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7131900 |
Description | CABLE CAT6E 8COND 23AWG BLUE |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6e Cable Blue 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.225" (5.72mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluoropolymer | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.48047 | RM2,480.47 |
| 2,000 | RM2.35719 | RM4,714.38 |
| 3,000 | RM2.28741 | RM6,862.23 |
| 5,000 | RM2.20183 | RM11,009.15 |
| 7,000 | RM2.14686 | RM15,028.02 |
| 10,000 | RM2.08974 | RM20,897.40 |
| Unit Price without VAT: | RM2.48047 |
|---|---|
| Unit Price with VAT: | RM2.72852 |






