
7131901 | |
|---|---|
DigiKey Part Number | C7131901W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7131901 |
Description | CABLE CAT6E 8COND 23AWG WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6e Cable White 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.225" (5.72mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | - | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluoropolymer | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,557.97000 | RM2,557.97 |
| 2 | RM2,431.57000 | RM4,863.14 |
| 3 | RM2,360.00667 | RM7,080.02 |
| 5 | RM2,272.28400 | RM11,361.42 |
| 7 | RM2,215.91857 | RM15,511.43 |
| 10 | RM2,157.38200 | RM21,573.82 |
| Unit Price without VAT: | RM2,557.97000 |
|---|---|
| Unit Price with VAT: | RM2,813.76700 |






