Image for 7131904 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7131904

DigiKey Part Number
7131904-ND
Manufacturer
Manufacturer Product Number
7131904
Description
CABLE CAT6E 8CON 23AWG RED 1000'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6e Cable Red 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.225" (5.72mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Red
Ratings
-
Features
Rip Cord
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluoropolymer
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
CABLE CAT6E 8COND 23AWG BLUE
In-Stock: 1000
Unit Price: RM2.48047
CABLE CAT6E 8COND 23AWG WHITE
In-Stock: 3
Unit Price: RM2,557.97000
CABLE CAT6E 8COND 23AWG YL 1000'
In-Stock: 0
Unit Price:
CABLE CAT6E 8CON 23AWG GRY 1000'
In-Stock: 0
Unit Price:
CABLE CAT6E 8COND 23AWG 1000'
In-Stock: 0
Unit Price: