
7131906 | |
|---|---|
DigiKey Part Number | C7131906GR-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7131906 |
Description | CABLE CAT6E 8COND 23AWG GREEN |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6e Cable Green 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.225" (5.72mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Green | |
Ratings | - | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluoropolymer | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.57968 | RM2,579.68 |
| 2,000 | RM2.45149 | RM4,902.98 |
| 3,000 | RM2.37891 | RM7,136.73 |
| 5,000 | RM2.28991 | RM11,449.55 |
| 7,000 | RM2.23273 | RM15,629.11 |
| 10,000 | RM2.17334 | RM21,733.40 |
| Unit Price without VAT: | RM2.57968 |
|---|---|
| Unit Price with VAT: | RM2.83765 |



