8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7136100

DigiKey Part Number
C7136100B-100-ND
Manufacturer
Manufacturer Product Number
7136100
Description
CABLE CAT6 8COND 23AWG BLK 100'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.250" (6.35mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM432.77000RM432.77
5RM354.08000RM1,770.40
10RM275.39800RM2,753.98
Manufacturers Standard Package
Unit Price without VAT:RM432.77000
Unit Price with VAT:RM476.04700