3 Conductor Multi-Conductor Cable Gray 14 AWG Foil 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0459A.35.10

DigiKey Part Number
C0459A.35.10-ND
Manufacturer
Manufacturer Product Number
C0459A.35.10
Description
CABLE 3COND 14AWG GRAY SHLD 250'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 14 AWG Foil 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
250.0' (76.2m)
Mfr
Jacket Color
Gray
Packaging
Spool
Ratings
ASTM B-33
Part Status
Obsolete
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
3
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
19/0.0147"
Jacket (Insulation) Thickness
0.0420" (1.067mm)
Conductor Material
Copper, Annealed Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Shield Material
Flexfoil®
Jacket (Insulation) Diameter
0.298" (7.57mm)
Shield Coverage
100%
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 3COND 14AWG GRAY SHLD
In-Stock: 2000
Unit Price: RM7.20141