
C1102.30.01 | |
|---|---|
DigiKey Part Number | C1102.30.01-ND |
Manufacturer | |
Manufacturer Product Number | C1102.30.01 |
Description | CABLE COAXIAL RG-59 20AWG 1000' |
Customer Reference | |
Detailed Description | Coaxial Cable 20 AWG RG-59 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prysmian Group | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 20 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | CATV, MATV, Network | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 82.0 | |
Operating Temperature | - | |
Base Product Number |

