2 Conductor Microphone Cable Black 18 AWG Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1202-500

DigiKey Part Number
C1202-500-ND
Manufacturer
Manufacturer Product Number
C1202-500
Description
CABLE MIC 2COND 18AWG BLACK 500'
Customer Reference
Detailed Description
2 Conductor Microphone Cable Black 18 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Rubber
Shield Material
Copper, Tinned
Shield Coverage
80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE MIC 2COND 18AWG BLACK
In-Stock: 27000
Unit Price: RM4.16186
CABLE MIC 2COND 18AWG BLACK 100'
In-Stock: 0
Unit Price: RM846.08000