
C2004A.21.02 | |
|---|---|
DigiKey Part Number | C2004W-1000-ND |
Manufacturer | |
Manufacturer Product Number | C2004A.21.02 |
Description | HOOK-UP SOLID 22AWG WHT 1000' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM422.96000 | RM422.96 |
| 5 | RM358.87800 | RM1,794.39 |
| Unit Price without VAT: | RM422.96000 |
|---|---|
| Unit Price with VAT: | RM465.25600 |







