24 AWG Hook-Up Wire 7/32 Violet 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2015A.21.19

DigiKey Part Number
C2015V-1000-ND
Manufacturer
Manufacturer Product Number
C2015A.21.19
Description
HOOK-UP STRND 24AWG VIOLET 1000'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Violet 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM751.91000RM751.91
Manufacturers Standard Package
Unit Price without VAT:RM751.91000
Unit Price with VAT:RM827.10100
Alternate Color
HOOK-UP STRND 24AWG WHT 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 9
Unit Price: RM493.56000
HOOK-UP STRND 24AWG RED 1000'
In-Stock: 15
Unit Price: RM473.31000
HOOK-UP STRND 24AWG GRN 1000'
In-Stock: 6
Unit Price: RM411.57000
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 24AWG VIO 100'
In-Stock: 3
Unit Price: RM62.49000
HOOK-UP STRND 24AWG 300V VIO 50'
In-Stock: 9
Unit Price: RM49.53000