
C2101A.12.03 | |
|---|---|
DigiKey Part Number | C2101R-100-ND |
Manufacturer | |
Manufacturer Product Number | C2101A.12.03 |
Description | HOOK-UP STRND 22AWG RED 100' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM89.64000 | RM89.64 |
| 5 | RM73.34000 | RM366.70 |
| Unit Price without VAT: | RM89.64000 |
|---|---|
| Unit Price with VAT: | RM98.60400 |







