22 AWG Hook-Up Wire 7/30 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2101A.12.07

DigiKey Part Number
C2101L-100-ND
Manufacturer
Manufacturer Product Number
C2101A.12.07
Description
HOOK-UP STRND 22AWG BLUE 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.38mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 22AWG WHITE 100'
In-Stock: 0
Unit Price: RM162.88000
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 37
Unit Price: RM130.37000
HOOK-UP STRND 22AWG GREEN 100'
In-Stock: 1
Unit Price: RM162.88000
HOOK-UP STRND 22AWG RED 100'
In-Stock: 0
Unit Price: RM89.64000
HOOK-UP STRND 22AWG ORANGE 100'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 22AWG BLUE 1000'
In-Stock: 0
Unit Price: RM711.88000