
C2104A.12.04 | |
|---|---|
DigiKey Part Number | C2104A-100-ND |
Manufacturer | |
Manufacturer Product Number | C2104A.12.04 |
Description | HOOK-UP STRND 16AWG ORANGE 100' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM123.54000 | RM123.54 |
| 5 | RM101.08200 | RM505.41 |
| Unit Price without VAT: | RM123.54000 |
|---|---|
| Unit Price with VAT: | RM135.89400 |







