16 AWG Hook-Up Wire 26/30 Brown 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2104A.12.08

DigiKey Part Number
C2104N-100-ND
Manufacturer
Manufacturer Product Number
C2104A.12.08
Description
HOOK-UP STRND 16AWG BROWN 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.124" (3.15mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM130.69000RM130.69
Manufacturers Standard Package
Unit Price without VAT:RM130.69000
Unit Price with VAT:RM143.75900
Alternate Color
HOOK-UP STRND 16AWG WHITE 100'
In-Stock: 3
Unit Price: RM368.74000
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 3
Unit Price: RM203.62000
HOOK-UP STRND 16AWG GREEN 100'
In-Stock: 0
Unit Price: RM368.74000
HOOK-UP STRND 16AWG RED 100'
In-Stock: 5
Unit Price: RM209.88000
HOOK-UP STRND 16AWG ORANGE 100'
In-Stock: 6
Unit Price: RM115.52000
Alternate Length
HOOK-UP STRND 16AWG BROWN 1000'
In-Stock: 0
Unit Price: RM1,242.56000