14 AWG Hook-Up Wire 41/30 Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2105A.21.04

DigiKey Part Number
C2105A-1000-ND
Manufacturer
Manufacturer Product Number
C2105A.21.04
Description
HOOK-UP STRND 14AWG ORANGE 1000'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.141" (3.58mm)
Series
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Bulk
Length
1000.0' (304.8m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
41/30
Ratings
UL Style 1015, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 14AWG BLACK 1000'
In-Stock: 0
Unit Price: RM2,413.13000
HOOK-UP STRND 14AWG WHITE 1000'
In-Stock: 0
Unit Price: RM2,858.23000
HOOK-UP STRND 14AWG RED 1000'
In-Stock: 3
Unit Price: RM3,452.58000
HOOK-UP STRND 14AWG YELLOW 1000'
In-Stock: 0
Unit Price: RM3,452.58000
HOOK-UP STRND 14AWG GREEN 1000'
In-Stock: 0
Unit Price: RM1,674.70000
Alternate Length
HOOK-UP STRND 14AWG ORANGE 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 14AWG ORANGE 50'
In-Stock: 4
Unit Price: RM84.51000