12 AWG Hook-Up Wire 65/30 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2106A.21.07

DigiKey Part Number
C2106A.21.07-ND
Manufacturer
Manufacturer Product Number
C2106A.21.07
Description
HOOK-UP STRND 12AWG BLUE 1000'
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.160" (4.06mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
HOOK-UP STRND 12AWG BLACK 1000'
In-Stock: 0
Unit Price: RM911.54120
HOOK-UP STRND 12AWG WHITE
In-Stock: 0
Unit Price: RM1.80551
HOOK-UP STRND 12AWG RED
In-Stock: 0
Unit Price: RM1.80551
HOOK-UP STRND 12AWG BROWN
In-Stock: 0
Unit Price: RM1.48469