C24xxA.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2410A.41.10

DigiKey Part Number
C2410AG-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2410A.41.10
Description
CABLE 2COND 12AWG GRAY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 12 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.366" (9.30mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Factory Stock: 17,000
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1,000RM5.43061RM5,430.61
2,000RM5.15798RM10,315.96
3,000RM5.00357RM15,010.71
5,000RM4.81420RM24,071.00
7,000RM4.71907RM33,033.49
Manufacturers Standard Package
Unit Price without VAT:RM5.43061
Unit Price with VAT:RM5.97367