Coaxial - Plenum Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3521.41.13

DigiKey Part Number
C3521.41.13-ND
Manufacturer
Manufacturer Product Number
C3521.41.13
Description
CABLE COAX PLEN RG-6 18AWG 1000'
Customer Reference
Detailed Description
Coaxial - Plenum Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Prysmian Group
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial - Plenum
Cable Group
RG-6
Wire Gauge
18 AWG (0.82mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.233" (5.92mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
1000.0' (304.80m)
Jacket Color
Pink
Usage
RF Signal, Video
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Fluoropolymer (FP)
Dielectric Diameter
0.170" (4.32mm)
Shield Material
Flexfoil®, Copper, Tinned
Shield Coverage
100%, 95%
VoP, Velocity of Propagation
86.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
CABLE COAX PLEN RG-6 18AWG 1000'
In-Stock: 0
Unit Price: RM3.12324