Direct

C4064A.12.10 | |
|---|---|
DigiKey Part Number | W123-100-ND |
Manufacturer | |
Manufacturer Product Number | C4064A.12.10 |
Description | CABLE 5COND 22AWG GRAY 100' |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.203" (5.16mm) |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Discontinued at DigiKey | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1175C SL005 | Alpha Wire | 32 | A123-100-ND | RM592.02000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM385.10000 | RM385.10 |
| 5 | RM315.09000 | RM1,575.45 |
| 10 | RM245.06800 | RM2,450.68 |
| Unit Price without VAT: | RM385.10000 |
|---|---|
| Unit Price with VAT: | RM423.61000 |







