
C5044.41.01 | |
|---|---|
DigiKey Part Number | C5044-50-ND |
Manufacturer | |
Manufacturer Product Number | C5044.41.01 |
Description | CABLE COAXIAL RG-11 14AWG 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 14 AWG (2.08mm²) RG-11 50.0' (15.24m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prysmian Group | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | RG-11 | |
Wire Gauge | 14 AWG (2.08mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Black | |
Usage | CATV | |
Features | Quad Shield | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.280" (7.11mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 61%, 100%, 40% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM234.51000 | RM234.51 |
| 5 | RM191.88600 | RM959.43 |
| 10 | RM149.23900 | RM1,492.39 |
| Unit Price without VAT: | RM234.51000 |
|---|---|
| Unit Price with VAT: | RM257.96100 |


