Image for C6360A.38.10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6360A.38.10

DigiKey Part Number
C6360-38-10-ND
Manufacturer
Manufacturer Product Number
C6360A.38.10
Description
CABLE 12COND 20AWG GRAY 500'
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 20 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.354" (8.99mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 12COND 20AWG GRAY
In-Stock: 0
Unit Price: RM6.40467
CABLE 12COND 20AWG GRAY 500'
In-Stock: 0
Unit Price:
CABLE 12COND 20AWG GRAY 100'
In-Stock: 0
Unit Price: RM912.50000
CABLE 12COND 20AWG GRAY 50'
In-Stock: 1
Unit Price: RM477.69000