
E1042S.41.10 | |
|---|---|
DigiKey Part Number | E1042S-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1042S.41.10 |
Description | CABLE 2COND 16AWG GRAY 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.178" (4.52mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM86.29000 | RM86.29 |
| 2 | RM82.15000 | RM164.30 |
| 3 | RM79.82333 | RM239.47 |
| 5 | RM76.98000 | RM384.90 |
| 7 | RM75.15286 | RM526.07 |
| 10 | RM73.25200 | RM732.52 |
| 25 | RM68.56400 | RM1,714.10 |
| 50 | RM65.18340 | RM3,259.17 |
| 100 | RM61.94030 | RM6,194.03 |
| Unit Price without VAT: | RM86.29000 |
|---|---|
| Unit Price with VAT: | RM94.91900 |





