
PE4314B-Z | |
|---|---|
DigiKey Part Number | 1046-1163-2-ND - Tape & Reel (TR) 1046-1163-1-ND - Cut Tape (CT) 1046-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE4314B-Z |
Description | RF ATTENUATOR 31.5DB 75OHM 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 1 MHz ~ 2.5 GHz 75 Ohms 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 31.5dB | |
Frequency Range | 1 MHz ~ 2.5 GHz | |
Power (Watts) | - | |
Impedance | 75 Ohms | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.06000 | RM17.06 |
| 101 | RM11.93822 | RM1,205.76 |
| 1,000 | RM8.43948 | RM8,439.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM7.91943 | RM23,758.29 |
| 6,000 | RM6.89500 | RM41,370.00 |
| Unit Price without VAT: | RM17.06000 |
|---|---|
| Unit Price with VAT: | RM18.76600 |






